Automotive-grade 3-axis accelerometer with digital output, featuring low noise, low drift, and low power consumption. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 2.5V, supporting a range of 2.25V to 3.6V. Housed in a compact 6mm x 6mm S-CQCC-N14 package with 14 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL355BEZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N14 |
| Width | 6 |
| Length | 6 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL355BEZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.