
The ADXL356BEZ is a 14-pin quad analog accelerometer with an automotive temperature grade. It operates over a supply voltage range of 2.25 to 3.6V and has a maximum operating temperature of 125°C. The device is packaged in a QCCN package and has a terminal position of quad. It is designed for use in specialized IC applications.
Analog Devices ADXL356BEZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N14 |
| Width | 6 |
| Length | 6 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL356BEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.