Automotive-grade, 3-axis MEMS accelerometer offering low noise, low drift, and low power consumption. Features a supply voltage range of 2.25V to 3.6V with a nominal 2.5V, operating from -40°C to 125°C. Encased in a 6mm x 6mm S-CQCC-N14 package with 14 terminals.
Analog Devices ADXL356BEZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N14 |
| Width | 6 |
| Length | 6 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL356BEZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.