Automotive-grade, 3-axis MEMS accelerometer featuring low noise, low drift, and low power consumption. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 2.5V, supporting a range of 2.25V to 3.6V. Housed in a 14-terminal, 6x6mm S-CQCC-N14 package with a QUAD terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL356CEZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL356CEZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N14 |
| Width | 6 |
| Length | 6 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL356CEZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.