Analog Devices ADXL362BCCZ technical specifications.
| Package/Case | LGA |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL362BCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.