
3-axis digital output MEMS accelerometer with selectable full-scale ranges of ±2 g, ±4 g, or ±8 g. Features a 12-bit resolution and a 400Hz bandwidth, with a -3dB bandwidth of 200Hz. Operates from a 1.6V to 3.5V supply, consuming a nominal 1.8µA. Communication is via SPI interface. Packaged in an LGA with tin, matte contact plating, suitable for tape and reel packaging. Operating temperature range is -40°C to 85°C.
Analog Devices ADXL362BCCZ-RL technical specifications.
| -3db Bandwidth | 200Hz |
| Axis | X, Y, Z |
| Bandwidth | 400Hz |
| Package/Case | LGA |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.6V |
| Nominal Supply Current | 1.8uA |
| Operating Supply Current | 1.8uA |
| Output Type | Digital |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 1.8uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL362BCCZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
