
The ADXL363BCCZ-RL is an industrial-grade accelerometer IC with 16 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 1.6 to 3.5V and is packaged in a 3mm x 3.25mm TFLGA package. The device is designed for specialized applications and is compliant with industrial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Analog Devices ADXL363BCCZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B16 |
| Width | 3 |
| Length | 3.25 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 9031.80.80.85 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.