Micropower, 3-axis, ±200 g digital output MEMS accelerometer. Features a 1.6 V to 3.5 V supply voltage range with a nominal 2.5 V. Operates across an industrial temperature range from -40°C to 105°C. This 16-terminal component is housed in a 3 mm x 3.25 mm R-PBGA-B16 package with bottom terminal positions.
Analog Devices ADXL372BCCZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B16 |
| Width | 3 |
| Length | 3.25 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL372BCCZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.