Analog Devices ADXRS300ABG-REEL technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6mA |
| Operating Supply Current | 6mA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADXRS300ABG-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.