
The ADXRS450BEYZ is a 3-axis gyroscope from Analog Devices with a bandwidth of 80Hz. It operates within a temperature range of -40°C to 105°C and has a supply voltage range of 3.15V to 5.25V. The device is mounted via surface mount and is available in a 32-pack LCC package. It is RoHS compliant and has a resolution of 16 bits.
Analog Devices ADXRS450BEYZ technical specifications.
| -3db Bandwidth | 80Hz |
| Axis | X, Y, Z |
| Bandwidth | 80Hz |
| Package/Case | LCC |
| Height | 4.4mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.2mm |
| Linearity | 99.75% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Output Type | SPI |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS450BEYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
