Gyroscopes Single Axis ±400°/s 14-Pin LCC T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXRS450BEYZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXRS450BEYZ-RL technical specifications.
| -3db Bandwidth | 80Hz |
| Axis | X, Y, Z |
| Bandwidth | 80Hz |
| Package/Case | CLCC |
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 9.2mm |
| Linearity | 99.75% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Output Type | SPI |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS450BEYZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.