
Analog Devices ADXRS450BRGZ-RL technical specifications.
| -3db Bandwidth | 80Hz |
| Axis | Z |
| Bandwidth | 80Hz |
| Package/Case | SOIC |
| Height | 3.73mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Linearity | 99.75% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Output Type | SPI |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS450BRGZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
