
Single-axis gyroscope with ±400°/s measurement range, featuring an SPI interface and 16-bit resolution. Operates across a 3.15V to 5.25V supply voltage range with a nominal supply current of 6mA. Offers a 77.5Hz bandwidth and a -3dB bandwidth of 775Hz. Packaged in a 14-pin CLCC with dimensions of 9.2mm x 9.2mm x 4.4mm, suitable for operation between -40°C and 105°C.
Analog Devices ADXRS453BEYZ technical specifications.
| -3db Bandwidth | 775Hz |
| Axis | X, Y |
| Bandwidth | 77.5Hz |
| Package/Case | CLCC |
| Height | 4.4mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Nominal Supply Current | 6mA |
| Operating Supply Current | 6mA |
| Output Type | SPI |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS453BEYZ to view detailed technical specifications.
No datasheet is available for this part.
