Analog Devices ADXRS453BEYZ-RL technical specifications.
| -3db Bandwidth | 775Hz |
| Axis | X, Y |
| Bandwidth | 77.5Hz |
| Package/Case | CLCC |
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 9.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Nominal Supply Current | 6mA |
| Operating Supply Current | 6mA |
| Output Type | SPI |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS453BEYZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.