
IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other
Analog Devices ADXRS610BBGZ technical specifications.
| Package/Case | BGA |
| Height | 3.3mm |
| Length | 6.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS610BBGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.