
IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXRS613BBGZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXRS613BBGZ-RL technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADXRS613BBGZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.