±300°/sec Yaw Rate Gyro
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXRS620WBBGZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2.5kHz |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Operating Supply Current | 3.5mA |
| Output Type | Analog |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS620WBBGZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.