
Analog Devices ADXRS622BBGZ-RL technical specifications.
| -3db Bandwidth | 2.5kHz |
| Axis | Z |
| Bandwidth | 0.01Hz |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Operating Supply Current | 3.5mA |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS622BBGZ-RL to view detailed technical specifications.
No datasheet is available for this part.
