
The ADXRS624BBGZ-RL is a Z-axis gyroscope with a bandwidth of 1kHz. It operates within a temperature range of -40°C to 105°C and is packaged in a BGA package. The device has a nominal supply current of 3.5mA and is RoHS compliant.
Analog Devices ADXRS624BBGZ-RL technical specifications.
| -3db Bandwidth | 1kHz |
| Axis | Z |
| Bandwidth | 1Hz |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Operating Supply Current | 3.5mA |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS624BBGZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
