
MEMS single-axis gyroscope, Z-axis, ±300°/s measurement range, 2kHz bandwidth. Features analog output, 32-pin CBGA package with tin/lead plating, measuring 7mm x 7mm x 3mm. Operates from 4.75V to 5.25V supply with a nominal current of 3.5mA. Extended temperature range from -40°C to 105°C. Supplied in trays of 20 units.
Analog Devices ADXRS642BBGZ technical specifications.
| -3db Bandwidth | 2kHz |
| Axis | Z |
| Bandwidth | 2kHz |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Operating Supply Current | 3.5mA |
| Output Type | Analog |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS642BBGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
