
Analog Devices ADXRS645HDYZ technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-T15 |
| Width | 2.85 |
| Length | 8 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXRS645HDYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.