
Analog Devices ADXRS646BBGZ-RL technical specifications.
| -3db Bandwidth | 1Hz |
| Axis | Z |
| Bandwidth | 1kHz |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.25V |
| Min Supply Voltage | 5.75V |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS646BBGZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.