
MEMS single-axis gyroscope with a ±300°/s measurement range and 1kHz bandwidth. Features a 1Hz -3dB bandwidth, analog output, and operates from a 5.75V to 6.25V supply. This surface-mount component has a 3mm height, 7mm length, and 7mm width, with tin-lead contact plating and a 4mA operating supply current. Designed for a temperature range of -40°C to 125°C, it is RoHS compliant and supplied in a tray of 20 units.
Analog Devices ADXRS646TBGZ-EP technical specifications.
| -3db Bandwidth | 1Hz |
| Axis | Z |
| Bandwidth | 1kHz |
| Contact Plating | Tin, Lead |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.25V |
| Min Supply Voltage | 5.75V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Type | Analog |
| Package Quantity | 20 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS646TBGZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
