Analog Devices ADXRS646TBGZ-EP-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B32 |
| Width | 6.85 |
| Length | 6.85 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 6.25 |
| Supply Voltage-Min (Vsup) | 5.75 |
| RoHS | No |
| Eccn Code | 7A994 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXRS646TBGZ-EP-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.