Analog Devices ADXRS800WBRGZ technical specifications.
| Axis | Z |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Output Type | SPI |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS800WBRGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.