MEMS Single Axis Automotive 16-Pin SOIC T/R
Analog Devices ADXRS800WBRGZ-RL technical specifications.
| Axis | Z |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Type | SPI |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AUTOMOTIVE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS800WBRGZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.