
ANALOG DEVICES ADZS-21262-1-EZEXT EXT BOARD, SHARC, ADSP-21262 EZ-KIT
Analog Devices ADZS-21262-1-EZEXT technical specifications.
| Core Architecture | SHARC |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-21262-1-EZEXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
