
Analog Devices ADZS-21375-EZLITE technical specifications.
| Core Architecture | SHARC |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-21375-EZLITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
