
Analog Devices ADZS-21469-EZBRD technical specifications.
| Core Architecture | SHARC |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SHARC® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADZS-21469-EZBRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
