
The ADZS-21489-EZLITE is a 32-bit SHARC microcontroller evaluation kit featuring SPI, USB, and UART interfaces. It operates at 5V and is packaged in bulk. The device is not Reach SVHC compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Analog Devices ADZS-21489-EZLITE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADZS-21489-EZLITE technical specifications.
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, USB, UART |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-21489-EZLITE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.