
Analog Devices ADZS-2189M-EZLITE technical specifications.
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 2189-EZLITE |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-2189M-EZLITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
