
Analog Devices ADZS-AUDIO-EX3 technical specifications.
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-Extender® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-AUDIO-EX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
