The ADZS-BF518F-EZBRD is a 32-bit Blackfin microcontroller evaluation kit featuring SPI, USB, and Ethernet interfaces, operating at 3.3V supply voltage. It is available in bulk packaging and contains lead. The kit is not Reach SVHC compliant. It is designed for general use in microcontrollers, microprocessors, and FPGAs.
Sign in to ask questions about the Analog Devices ADZS-BF518F-EZBRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADZS-BF518F-EZBRD technical specifications.
| Core Architecture | Blackfin |
| Evaluation Kit | Yes |
| Interface | SPI, USB, Ethernet |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-BF518F-EZBRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.