
ANALOG DEVICES ADZS-BF533-MMSKIT ADSP-BF533, MULTIMEDIA, STARTER KIT
Sign in to ask questions about the Analog Devices ADZS-BF533-MMSKIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADZS-BF533-MMSKIT technical specifications.
| Core Architecture | Blackfin |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-BF533-MMSKIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
