
Analog Devices ADZS-BF548-MPSKIT technical specifications.
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-BF548-MPSKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
