Sign in to ask questions about the Analog Devices ADZS-BFAV-EZEXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADZS-BFAV-EZEXT technical specifications.
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-BFAV-EZEXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.