
ANALOG DEVICES ADZS-BRKOUT-EX3 BREAKOUT BOARD, ID EEPROM, FOR SDP
Analog Devices ADZS-BRKOUT-EX3 technical specifications.
| Interface | USB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-BRKOUT-EX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.