
Analog Devices ADZS-CAM-EX3 technical specifications.
| Core Architecture | Blackfin |
| Lead Free | Lead Free |
| Mount | Hardware |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EZ-Extender® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-CAM-EX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
