USB JTAG/SWD in-circuit emulator for ADSP-BF DSP devices. Supports CrossCore Embedded Studio 1.1.0 and VisualDSP++ 5.1.1 IDEs. Connects to PC via USB, compatible with Windows 7 operating systems. Facilitates development and debugging of automotive DSP applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADZS-ICE-2000 technical specifications.
| Type | Emulator |
| Supported Device | ADSP-BF |
| Supported Device Technology | DSP |
| IDE | CrossCore Embedded Studio 1.1.0/VisualDSP++ 5.1.1 |
| PC Interface Type | USB |
| Operating Systems | Win 7 |
| Windows | Win 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |