The ADZS-SC589-EZLITE is a comprehensive evaluation system for the ADSP-SC58x family of SHARC processors. It features the ADSP-SC589 processor, which integrates two SHARC+ cores and an ARM Cortex-A5 core for high-performance floating-point digital signal processing. The kit includes the evaluation board, a standalone ICE-1000 JTAG emulator, and a CrossCore Embedded Studio (CCES) software license. Hardware features include 4Gb of DDR3 memory, 128Mb of SPI Flash, dual Ethernet ports (including Gigabit), a quad ADC, and a 12-channel 24-bit DAC. Connectivity options extend to USB OTG, PCIe, CAN transceivers, and S/PDIF interfaces.
Analog Devices ADZS-SC589-EZLITE technical specifications.
| Main Processor | ADSP-SC589 |
| Processor Core Architecture | Dual SHARC+ and ARM Cortex-A5 |
| Processor Speed | 500MHz |
| DDR3 Memory | 4Gb |
| SPI Flash Memory | 128Mb |
| Ethernet Ports | 2 (1x 10/100, 1x Gigabit)Qty |
| Audio ADC | ADAU1979 |
| Audio DAC | ADAU1962A |
| USB Interface | USB OTG and USB High Speed |
| Expansion Interface | EI3 (Expansion Interface 3) |
| Supply Voltage | 5V DC |
| RoHS | RoHS3 Compliant |
| REACH | Unaffected |
| Moisture Sensitivity Level | MSL 1 (Unlimited) |
Download the complete datasheet for Analog Devices ADZS-SC589-EZLITE to view detailed technical specifications.
No datasheet is available for this part.