
Precision instrumentation amplifier featuring a 26MHz gain bandwidth product and 570kHz -3dB bandwidth. Offers 95dB common mode rejection ratio and 80dB voltage gain. Operates with dual supply voltages from ±4.5V to ±18V, drawing a maximum of 4.8mA supply current. Input bias current is 4nA, with an input offset voltage of 100µV and 20GΩ input resistance. Packaged in a CDIP for through-hole mounting.
Analog Devices AMP01AX technical specifications.
| -3db Bandwidth | 570kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 26MHz |
| Height | 4.93mm |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 100V |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Length | 24.38mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 120mA |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 3mA |
| Voltage Gain | 80dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AMP01AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
