
Precision instrumentation amplifier featuring a 570kHz -3dB bandwidth and 80dB voltage gain. Offers 95dB common mode rejection ratio and 6nA input bias current. Operates with dual supply voltages from 4.5V to 18V, with a nominal supply current of 4.8mA. Housed in a CDIP package for through-hole mounting, with a temperature range of -55°C to 125°C.
Analog Devices AMP01BX technical specifications.
| -3db Bandwidth | 570kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 570kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Height | 3.56mm |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 100V |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Length | 24.38mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Nominal Supply Current | 4.8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 120mA |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Voltage Gain | 80dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AMP01BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
