IC INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CDIP18, CERDIP-18, Instrumentation Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP01BX/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 20GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP01BX/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.