
Precision instrumentation amplifier featuring a 570kHz -3dB bandwidth and 80dB voltage gain. Offers a high 95dB common mode rejection ratio and 20GR input resistance. Operates with dual supply voltages from 4.5V to 18V, consuming 4.8mA supply current. This single-channel, through-hole mounted component is packaged in a CDIP with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP01EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 570kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 570kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 4mA |
| Input Offset Voltage (Vos) | 100V |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 120mA |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 3.4mA |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AMP01EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
