The AMP01FX is an instrumentation amplifier from Analog Devices, featuring 18 terminals and a DUAL terminal position. It operates within a temperature range of -25°C to 85°C and has a maximum supply voltage of 18V. The device has a maximum input offset voltage of 150mV and a minimum voltage gain of 0.1. It is available in a 18-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP01FX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.8 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4.5 |
| Voltage Gain-Min | 0.1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AMP01FX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.