
Precision instrumentation amplifier featuring 570kHz -3dB bandwidth and 80dB voltage gain. This single-channel, surface-mount SOIC package offers a high 95dB Common Mode Rejection Ratio and 2nA input bias current. Operating from a 4.5V to 18V dual supply, it provides 120mA output current per channel with a 4.5V/µs slew rate. Designed for demanding applications, it operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP01GSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 570kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100V |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4.8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP01GSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
