
High accuracy 8-pin instrumentation amplifier featuring a 1.2MHz -3dB bandwidth and 80dB voltage gain. Offers exceptional performance with a 115dB Common Mode Rejection Ratio, 2nA input bias current, and 100µV input offset voltage. Designed for through-hole mounting in a PDIP package, this single-channel amplifier operates from ±4.5V to ±18V dual supplies, with a maximum operating temperature of 85°C. Delivers 32mA output current per channel and a 6V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP02EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 16.5GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 38V |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Supply Current | 5mA |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP02EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
