
High accuracy 8-pin instrumentation amplifier featuring a 1.2MHz -3dB bandwidth and 75dB common mode rejection ratio. This through-hole mounted amplifier offers a low input bias current of 20nA and an input offset voltage of 200µV, with an impressive 16.5GR input resistance. Operating from a 4.5V to 18V dual supply, it delivers 32mA output current per channel and a 6V/µs slew rate. The PDIP package has tin, lead contact plating and is designed for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP02FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Height | 3.43mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 16.5GR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Supply Current | 6mA |
| Voltage Gain | 80dB |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AMP02FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
