
High-precision instrumentation amplifier featuring a 1.2MHz bandwidth and 200µV input offset voltage. This single-channel, surface-mount SOIC-16 package offers 75dB common mode rejection and power supply rejection ratios. It operates from ±4.5V to ±18V dual supplies, with a 32mA output current per channel and a 6V/µs slew rate. The amplifier provides up to 80dB voltage gain and a 4nA input bias current.
Analog Devices AMP02FS technical specifications.
| -3db Bandwidth | 1.2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 16.5GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 32mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP02FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.