
High accuracy 8-pin instrumentation amplifier featuring a 1.2MHz bandwidth and 115dB common mode rejection ratio. This surface mount SOIC package offers a wide operating supply voltage range from 4.5V to 18V, with a typical supply current of 5mA. Key specifications include a low input bias current of 20nA and an input offset voltage of 200µV, alongside a 6V/µs slew rate and 32mA output current per channel. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for demanding applications.
Analog Devices AMP02FSZ technical specifications.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 2.35mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Input Resistance | 16.5GR |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 32mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 5mA |
| Voltage Gain | 80dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP02FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
